Technical Document
Specifications
Brand
IdecMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
SPDT
Push Button Actuation
Twist Release
Voltage Rating
24V ac/dc
Series
XW1E
Illuminated
Yes
IP Rating
IP65
Colour
Red
Push Button Shape
Round
Supply Current
0.015A
Depth
80.7mm
Height
38.6mm
Push Button Material
Plastic
Product details
Idec XW Series
This Idec XW series Emergency Stop switches safe break action ensures all NC contact are open if the contact block is separated. A unique feature that these 22mm mounting hole E-Stop switches have is that either a push-turn or push-pull reset method can be used to reset the switches. These switches are available with up to 4NC contact configuration and have a new smooth button option that resists dirt build up.
IP65
UL recognized, c-UL approved, EN compliant
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
€ 60.00
€ 60.00 Each (Exc. Vat)
€ 75.30
€ 75.30 Each (inc. VAT)
1
€ 60.00
€ 60.00 Each (Exc. Vat)
€ 75.30
€ 75.30 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | € 60.00 |
| 5 - 9 | € 58.00 |
| 10+ | € 55.50 |
Technical Document
Specifications
Brand
IdecMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
SPDT
Push Button Actuation
Twist Release
Voltage Rating
24V ac/dc
Series
XW1E
Illuminated
Yes
IP Rating
IP65
Colour
Red
Push Button Shape
Round
Supply Current
0.015A
Depth
80.7mm
Height
38.6mm
Push Button Material
Plastic
Product details
Idec XW Series
This Idec XW series Emergency Stop switches safe break action ensures all NC contact are open if the contact block is separated. A unique feature that these 22mm mounting hole E-Stop switches have is that either a push-turn or push-pull reset method can be used to reset the switches. These switches are available with up to 4NC contact configuration and have a new smooth button option that resists dirt build up.
IP65
UL recognized, c-UL approved, EN compliant
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
