Technical Document
Specifications
Brand
IdecIlluminated
No
Series
YW
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Blue
Contact Configuration
SPST
Push Button Style
Round
IP Rating
IP65
Push Button Diameter
23.6mm
Push Button Material
Plastic
Manufacturer Part No.
YW1B-M2E10S
Terminal Type
Screw
Body Material
Plastic
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-20°C
Country of Origin
Japan
€ 13.10
€ 13.10 Each (Exc. Vat)
€ 16.44
€ 16.44 Each (inc. VAT)
1
€ 13.10
€ 13.10 Each (Exc. Vat)
€ 16.44
€ 16.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IdecIlluminated
No
Series
YW
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Blue
Contact Configuration
SPST
Push Button Style
Round
IP Rating
IP65
Push Button Diameter
23.6mm
Push Button Material
Plastic
Manufacturer Part No.
YW1B-M2E10S
Terminal Type
Screw
Body Material
Plastic
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-20°C
Country of Origin
Japan