IDEM CPR Series Magnetic Non-Contact Safety Switch, 250V ac, Plastic Housing, 2NC, M12

RS Stock No.: 826-4224Brand: IDEMManufacturers Part No.: 113008
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Brand

IDEM

Supply Voltage

250V ac

Safety Contacts

2NC

Housing Material

Plastic

Connection Type

M12

Actuator Type

Magnetic

Auxiliary Contacts

NO

Safety Category

4

Sensor Principle

Magnetic

Actuator Included

Yes

Range

IDEMAG

Switching Distance

10 (Close) mm, 22 (Open) mm

Series

CPR

IP Rating

IP67

Supply Current

Safety Channels 1 A, Auxiliary Channel 200mA

Number of Approach Directions

2

Depth

17mm

Width

20mm

Length

85mm

Country of Origin

United Kingdom

Product details

IDEM IDEMAG CPR Non Contact Safety Switch

The IDEMAG CPR safety switch has been developed for non-contact interlocking of hinged, sliding or removable guard doors.
It is ideal for applications that require a wide tolerance to misalignment, high switching capacity or high level of hygiene.
When used with a dual channel safety relay, this safety switch can be used to provide up to PLe/Category 4 to ISO13849-1.

Features and Benefits

Magnetic high-power switching
Dual channel safety outputs
Plastic high specification polyester housing
High temperature stability up to 80°C
High tolerance to guard misalignment
Resistant to many organic and inorganic chemicals
IP69K protection
Resistant to high temperature hosing and detergent wash down
Conformance to EN60947-5-3 PDF-S
Up to PLe ISO 13849-1
Slim fitting suitable for all industry applications
Easy to install within narrow frame structures
Operates from two sides for ease of applications
12 mm wide sensing
Switching capacity 1 A
55 & 73 mm fixing centres

Applications

The IDEMAG CPR Non-contact Safety Switch is designed for use in general factory automation, packaging and some food processing industries.

Supplied with

Actuator.

Approvals

CE, cULus, TUV.

Standards

EN1088 (ISO 14119), EN 60947-5-1, EN 60204-1, ISO 13849-1, EN 62061, UL 508.

Stock information temporarily unavailable.

Price on Asking

IDEM CPR Series Magnetic Non-Contact Safety Switch, 250V ac, Plastic Housing, 2NC, M12

Price on Asking

IDEM CPR Series Magnetic Non-Contact Safety Switch, 250V ac, Plastic Housing, 2NC, M12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

IDEM

Supply Voltage

250V ac

Safety Contacts

2NC

Housing Material

Plastic

Connection Type

M12

Actuator Type

Magnetic

Auxiliary Contacts

NO

Safety Category

4

Sensor Principle

Magnetic

Actuator Included

Yes

Range

IDEMAG

Switching Distance

10 (Close) mm, 22 (Open) mm

Series

CPR

IP Rating

IP67

Supply Current

Safety Channels 1 A, Auxiliary Channel 200mA

Number of Approach Directions

2

Depth

17mm

Width

20mm

Length

85mm

Country of Origin

United Kingdom

Product details

IDEM IDEMAG CPR Non Contact Safety Switch

The IDEMAG CPR safety switch has been developed for non-contact interlocking of hinged, sliding or removable guard doors.
It is ideal for applications that require a wide tolerance to misalignment, high switching capacity or high level of hygiene.
When used with a dual channel safety relay, this safety switch can be used to provide up to PLe/Category 4 to ISO13849-1.

Features and Benefits

Magnetic high-power switching
Dual channel safety outputs
Plastic high specification polyester housing
High temperature stability up to 80°C
High tolerance to guard misalignment
Resistant to many organic and inorganic chemicals
IP69K protection
Resistant to high temperature hosing and detergent wash down
Conformance to EN60947-5-3 PDF-S
Up to PLe ISO 13849-1
Slim fitting suitable for all industry applications
Easy to install within narrow frame structures
Operates from two sides for ease of applications
12 mm wide sensing
Switching capacity 1 A
55 & 73 mm fixing centres

Applications

The IDEMAG CPR Non-contact Safety Switch is designed for use in general factory automation, packaging and some food processing industries.

Supplied with

Actuator.

Approvals

CE, cULus, TUV.

Standards

EN1088 (ISO 14119), EN 60947-5-1, EN 60204-1, ISO 13849-1, EN 62061, UL 508.