Idento Adhesive Label Sheet, Pack of 220

RS Stock No.: 242-0670Brand: IdentoManufacturers Part No.: TEK 1138
brand-logo
View all in Label Sheets

Technical Document

Specifications

Brand

Idento

Fixing Type

Adhesive

Pack Quantity

220

Length

11mm

Width

38mm

Product details

Textile labels

Self-adhesive, markable labels made of yellow fabric for electrical system marking, equipment identification and warehouse and item labelling. Easy to label with pencil, typewriter or indelible ballpoint or felt-tip pen.
The handy pocket pack is ideal for labelling on-site.
Material: self-adhesive PVC-soaked fabric in yellow (GW003), available with and without black border, 0.15 mm thick.
Characteristics: temperature resistant from -30 → +80°C, good adhesion to clean substrates, non-ageing.

You may be interested in
Idento Adhesive Label Sheet, Pack of 440
€ 59.991 Bag of 440 (Exc. Vat)

€ 77.22

€ 0.351 Each (In a Bag of 220) (Exc. Vat)

€ 96.91

€ 0.441 Each (In a Bag of 220) (inc. VAT)

Idento Adhesive Label Sheet, Pack of 220

€ 77.22

€ 0.351 Each (In a Bag of 220) (Exc. Vat)

€ 96.91

€ 0.441 Each (In a Bag of 220) (inc. VAT)

Idento Adhesive Label Sheet, Pack of 220

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Bag
220 - 4620€ 0.351€ 77.22
4840 - 11220€ 0.287€ 63.14
11440+€ 0.264€ 58.08
You may be interested in
Idento Adhesive Label Sheet, Pack of 440
€ 59.991 Bag of 440 (Exc. Vat)

Technical Document

Specifications

Brand

Idento

Fixing Type

Adhesive

Pack Quantity

220

Length

11mm

Width

38mm

Product details

Textile labels

Self-adhesive, markable labels made of yellow fabric for electrical system marking, equipment identification and warehouse and item labelling. Easy to label with pencil, typewriter or indelible ballpoint or felt-tip pen.
The handy pocket pack is ideal for labelling on-site.
Material: self-adhesive PVC-soaked fabric in yellow (GW003), available with and without black border, 0.15 mm thick.
Characteristics: temperature resistant from -30 → +80°C, good adhesion to clean substrates, non-ageing.

You may be interested in
Idento Adhesive Label Sheet, Pack of 440
€ 59.991 Bag of 440 (Exc. Vat)