IDT 36kbit FIFO Memory, 32-Pin PLCC, IDT72V04L25JGI

RS Stock No.: 714-4946Brand: IDTManufacturers Part No.: IDT72V04L25JGI
brand-logo
View all in FIFO Memory

Technical Document

Specifications

Brand

IDT

Memory Size

36kbit

Organisation

4K x 9 bit

Data Bus Width

9bit

Bus Directional

Bi-Directional

Configuration

Dual

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

32

Expansion Support

Yes

Dimensions

13.97 x 11.43 x 2.79mm

Length

13.97mm

Width

11.43mm

Minimum Operating Temperature

-40 °C

Height

2.79mm

Maximum Random Access Time

25ns

Number of Words

4K

Number of Bits per Word

9bit

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

3 V

Product details

FIFO (First In First Out) Memory, IDT

€ 18.00

€ 18.00 Each (Exc. Vat)

€ 22.59

€ 22.59 Each (inc. VAT)

IDT 36kbit FIFO Memory, 32-Pin PLCC, IDT72V04L25JGI
Select packaging type

€ 18.00

€ 18.00 Each (Exc. Vat)

€ 22.59

€ 22.59 Each (inc. VAT)

IDT 36kbit FIFO Memory, 32-Pin PLCC, IDT72V04L25JGI

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 18.00
5 - 9€ 14.10
10 - 24€ 13.80
25+€ 13.40

Technical Document

Specifications

Brand

IDT

Memory Size

36kbit

Organisation

4K x 9 bit

Data Bus Width

9bit

Bus Directional

Bi-Directional

Configuration

Dual

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

32

Expansion Support

Yes

Dimensions

13.97 x 11.43 x 2.79mm

Length

13.97mm

Width

11.43mm

Minimum Operating Temperature

-40 °C

Height

2.79mm

Maximum Random Access Time

25ns

Number of Words

4K

Number of Bits per Word

9bit

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

3 V

Product details

FIFO (First In First Out) Memory, IDT