I.E.E. Low Profile Strain Gauge, Compression, Tension Measure, >1MΩ
Technical Document
Specifications
Brand
I.E.E.Force Measured
Compression, Tension
Gauge Resistance
>1MΩ
Sensor Type
Low Profile
Length
36.1mm
Width
7mm
Minimum Operating Temperature
-30°C
Maximum Current
1 mA
Maximum Operating Temperature
+170°C
Country of Origin
Belgium
Product details
I.E.E Force Sensitive Resistors - FSR
Introducing I.E.E strain gauges, they have been created and designed to measure the strain and force of an item. The gauge sticks to an item, as it deforms the electrical resistance changes - this process can sometimes be referred to as the "gauge factor". I.E.E's strain gauges can be used in a multitude of applications for strain measurement, such as keypads, medical devices and automotive products.
Features & Benefits
FSR stands for force sensitive resistor
The sensors feature an ohmic resistor whose resistive value decreases when pressure is applied.
Two polymer layers are laminated together to obtain sensors less than 1 mm thick: one layer is covered with a network of electrodes and the other with a printed semiconductor
Reliable, trustworthy reading - through their low sensitivity to excessive noise and vibrations
Good measurement repeatability (±2%)
Features a service life that is greater than 10 million cycles
Can also be used in applications for measuring the strain and force within robotics applications and the security industry
Both surfaces are completely covered with laminate, ensuring that the gauge grids are protected from any external damage
Wide operating temperatures range from -30°C to +170°C
€ 22.38
€ 22.38 Each (Exc. Vat)
€ 28.09
€ 28.09 Each (inc. VAT)
1
€ 22.38
€ 22.38 Each (Exc. Vat)
€ 28.09
€ 28.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
I.E.E.Force Measured
Compression, Tension
Gauge Resistance
>1MΩ
Sensor Type
Low Profile
Length
36.1mm
Width
7mm
Minimum Operating Temperature
-30°C
Maximum Current
1 mA
Maximum Operating Temperature
+170°C
Country of Origin
Belgium
Product details
I.E.E Force Sensitive Resistors - FSR
Introducing I.E.E strain gauges, they have been created and designed to measure the strain and force of an item. The gauge sticks to an item, as it deforms the electrical resistance changes - this process can sometimes be referred to as the "gauge factor". I.E.E's strain gauges can be used in a multitude of applications for strain measurement, such as keypads, medical devices and automotive products.
Features & Benefits
FSR stands for force sensitive resistor
The sensors feature an ohmic resistor whose resistive value decreases when pressure is applied.
Two polymer layers are laminated together to obtain sensors less than 1 mm thick: one layer is covered with a network of electrodes and the other with a printed semiconductor
Reliable, trustworthy reading - through their low sensitivity to excessive noise and vibrations
Good measurement repeatability (±2%)
Features a service life that is greater than 10 million cycles
Can also be used in applications for measuring the strain and force within robotics applications and the security industry
Both surfaces are completely covered with laminate, ensuring that the gauge grids are protected from any external damage
Wide operating temperatures range from -30°C to +170°C