ifm electronic Reducing Bush E60214, 12mm Shaft Diameter, 15mm Outside Diameter

RS Stock No.: 188-266Brand: ifm electronicManufacturers Part No.: E60214
brand-logo
View all in Reducing Bushes

Technical Document

Specifications

Shaft Diameter

12mm

Outside Diameter

15mm

Length

27.5mm

Material

Stainless Steel

Country of Origin

Poland

Stock information temporarily unavailable.

€ 28.50

€ 28.50 Each (Exc. Vat)

€ 35.77

€ 35.77 Each (inc. VAT)

ifm electronic Reducing Bush E60214, 12mm Shaft Diameter, 15mm Outside Diameter

€ 28.50

€ 28.50 Each (Exc. Vat)

€ 35.77

€ 35.77 Each (inc. VAT)

ifm electronic Reducing Bush E60214, 12mm Shaft Diameter, 15mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Shaft Diameter

12mm

Outside Diameter

15mm

Length

27.5mm

Material

Stainless Steel

Country of Origin

Poland