Technical Document
Specifications
Brand
ifm electronicSupply Voltage
19.2 → 30V dc
Connection Type
M12
Connection Type
M12
Supply Voltage
19.2 → 30 V dc
Length
70mm
IP Rating
IP65, IP67
Mounting Type
Non-Flush
Series
GI7
IP Rating
IP65, IP67
Supply Current
100mA
Length
70mm
Shielding
Unshielded
Series
GI7
Switching Current
100 mA
Country of Origin
Germany
€ 174.00
€ 174.00 Each (Exc. Vat)
€ 218.37
€ 218.37 Each (inc. VAT)
1
€ 174.00
€ 174.00 Each (Exc. Vat)
€ 218.37
€ 218.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ifm electronicSupply Voltage
19.2 → 30V dc
Connection Type
M12
Connection Type
M12
Supply Voltage
19.2 → 30 V dc
Length
70mm
IP Rating
IP65, IP67
Mounting Type
Non-Flush
Series
GI7
IP Rating
IP65, IP67
Supply Current
100mA
Length
70mm
Shielding
Unshielded
Series
GI7
Switching Current
100 mA
Country of Origin
Germany