ifm electronic Inductive Block Proximity Sensor, 40 mm Detection, PNP NO/NC, 10 → 36 V dc

RS Stock No.: 739-6610Brand: ifm electronicManufacturers Part No.: IC5005
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Detection Range

40 mm

Body Style

Block

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

10 → 36 V dc

IP Rating

IP65

Length

90mm

Mounting Type

Non-Flush

Housing Material

PPE

Width

60mm

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Shielding

Unshielded

Maximum Switching Frequency

15Hz

Switching Current

250 mA

Reverse Polarity Protection

Yes

Switching Frequency

15 Hz

Short Circuit Overload Protection

Yes

Depth

40mm

Country of Origin

Romania

Product details

Rectangular Inductive Proximity Sensor

Features and benefits

Very long sensing range
Easy setting of the sensing range via potentiometer
Large active sensor face
Output function normally open / normally closed programmable
Robust housing for use in harsh industrial environments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 210.00

€ 210.00 Each (Exc. Vat)

€ 263.55

€ 263.55 Each (inc. VAT)

ifm electronic Inductive Block Proximity Sensor, 40 mm Detection, PNP NO/NC, 10 → 36 V dc

€ 210.00

€ 210.00 Each (Exc. Vat)

€ 263.55

€ 263.55 Each (inc. VAT)

ifm electronic Inductive Block Proximity Sensor, 40 mm Detection, PNP NO/NC, 10 → 36 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Technology

Inductive

Detection Range

40 mm

Body Style

Block

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

10 → 36 V dc

IP Rating

IP65

Length

90mm

Mounting Type

Non-Flush

Housing Material

PPE

Width

60mm

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Shielding

Unshielded

Maximum Switching Frequency

15Hz

Switching Current

250 mA

Reverse Polarity Protection

Yes

Switching Frequency

15 Hz

Short Circuit Overload Protection

Yes

Depth

40mm

Country of Origin

Romania

Product details

Rectangular Inductive Proximity Sensor

Features and benefits

Very long sensing range
Easy setting of the sensing range via potentiometer
Large active sensor face
Output function normally open / normally closed programmable
Robust housing for use in harsh industrial environments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more