Tekninen dokumentti
Tekniset tiedot
Merkki
ifm electronicPressure Reading Type
Absolute
Minimum Pressure Reading
0bar
Maximum Pressure Reading
250bar
Accuracy
±0.5 %
Output Type
Analogue, DC PNP/NPN - NO/NC Programmable
Media Measured
Fluid, Gas
Process Connection
G1/4
Analogue Output
10 V, 20 mA
Electrical Connection
M12 Connector
Response Time
3 ms
Maximum Current
250 mA
Supply Voltage
20 to 30 V dc
Interface
IO-Link
Housing Material
EPDM, FPM, PBT, PC, PEI, Stainless Steel
Maximum Operating Temperature
+80°C
IP Rating
IP67
Minimum Operating Temperature
-25°C
Alkuperämaa
Germany
Tuotetiedot
PN20 - pressure switch, LED display
Approvals
CE, UL
Pressure Sensors With Electronic Display
Hintaa ei saatavilla
1
Hintaa ei saatavilla
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
ifm electronicPressure Reading Type
Absolute
Minimum Pressure Reading
0bar
Maximum Pressure Reading
250bar
Accuracy
±0.5 %
Output Type
Analogue, DC PNP/NPN - NO/NC Programmable
Media Measured
Fluid, Gas
Process Connection
G1/4
Analogue Output
10 V, 20 mA
Electrical Connection
M12 Connector
Response Time
3 ms
Maximum Current
250 mA
Supply Voltage
20 to 30 V dc
Interface
IO-Link
Housing Material
EPDM, FPM, PBT, PC, PEI, Stainless Steel
Maximum Operating Temperature
+80°C
IP Rating
IP67
Minimum Operating Temperature
-25°C
Alkuperämaa
Germany
Tuotetiedot
PN20 - pressure switch, LED display
Approvals
CE, UL