ifm electronic Pressure Sensor, 0bar Min, 250bar Max, Analogue + PNP-NO/NC Programmable Output, Relative Reading

RS tilauskoodi: 125-1280Tuotemerkki: ifm electronicValmistajan osanumero.: PN2071
brand-logo
Näytä kaikki Pressure Sensors tuotteet

Tekninen dokumentti

Tekniset tiedot

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

250bar

Accuracy

<±0.4 %

Output Type

Analogue + PNP-NO/NC Programmable

Media Measured

Fluid, Gas

Process Connection

G1/4

Analogue Output

0 → 10 V, 4 → 20 mA

Electrical Connection

M12 Connector

Response Time

<1.5 (Minimum Switching Output) ms, <3 (Maximum Analogue Output) ms

Communication Protocol

IO-LINK

Maximum Current

250 mA

Supply Voltage

18 → 30 V dc

Interface

IO-Link

Housing Material

PBT GF20, PBT+PC GF30, PC, Stainless Steel

IP Rating

IP65, IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Alkuperämaa

Germany

Tuotetiedot

ifm electronic PN2xxx Series Pressure Sensors

ifm electronic PN 2xxx series pressure sensors offers a flexible design that allows the sensor to rotate in any direction once fitted. With selectable dual switched NC/NO outputs or a single switched output and a scalable analogue output. The PN pressure sensors continuously evaluate and show system pressure on a large bright 4-digit alphanumeric display. The display can be switched from the indication of “red” to an alternating indication of “red - green”, highlighting switching states.

Pressure Sensors With Electronic Display

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 475,58

€ 475,58 kpl (ilman ALV)

€ 596,85

€ 596,85 kpl (Sis ALV:n)

ifm electronic Pressure Sensor, 0bar Min, 250bar Max, Analogue + PNP-NO/NC Programmable Output, Relative Reading

€ 475,58

€ 475,58 kpl (ilman ALV)

€ 596,85

€ 596,85 kpl (Sis ALV:n)

ifm electronic Pressure Sensor, 0bar Min, 250bar Max, Analogue + PNP-NO/NC Programmable Output, Relative Reading
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

250bar

Accuracy

<±0.4 %

Output Type

Analogue + PNP-NO/NC Programmable

Media Measured

Fluid, Gas

Process Connection

G1/4

Analogue Output

0 → 10 V, 4 → 20 mA

Electrical Connection

M12 Connector

Response Time

<1.5 (Minimum Switching Output) ms, <3 (Maximum Analogue Output) ms

Communication Protocol

IO-LINK

Maximum Current

250 mA

Supply Voltage

18 → 30 V dc

Interface

IO-Link

Housing Material

PBT GF20, PBT+PC GF30, PC, Stainless Steel

IP Rating

IP65, IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Alkuperämaa

Germany

Tuotetiedot

ifm electronic PN2xxx Series Pressure Sensors

ifm electronic PN 2xxx series pressure sensors offers a flexible design that allows the sensor to rotate in any direction once fitted. With selectable dual switched NC/NO outputs or a single switched output and a scalable analogue output. The PN pressure sensors continuously evaluate and show system pressure on a large bright 4-digit alphanumeric display. The display can be switched from the indication of “red” to an alternating indication of “red - green”, highlighting switching states.

Pressure Sensors With Electronic Display