ifm electronic SMF Series Flow Controller, 750 L/min, Analogue Output, 18 → 32 V, DN40 Pipe

RS Stock No.: 687-517Brand: ifm electronicManufacturers Part No.: SMF350
brand-logo
View all in Flow Controllers

Technical Document

Specifications

Maximum Flow Rate

750 L/min

Electrical Connection

M12

Control Output

Analogue

Supply Voltage

18 → 32 V

Pipe Diameter Range

DN40

Series

SMF

Country of Origin

Germany

€ 2,060.00

€ 2,060.00 Each (Exc. Vat)

€ 2,585.30

€ 2,585.30 Each (inc. VAT)

ifm electronic SMF Series Flow Controller, 750 L/min, Analogue Output, 18 → 32 V, DN40 Pipe

€ 2,060.00

€ 2,060.00 Each (Exc. Vat)

€ 2,585.30

€ 2,585.30 Each (inc. VAT)

ifm electronic SMF Series Flow Controller, 750 L/min, Analogue Output, 18 → 32 V, DN40 Pipe

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Flow Rate

750 L/min

Electrical Connection

M12

Control Output

Analogue

Supply Voltage

18 → 32 V

Pipe Diameter Range

DN40

Series

SMF

Country of Origin

Germany