ifm electronic Ultrasonic Threaded Barrel Proximity Sensor, M18, 800 mm Detection 0-10 V, 10 → 30 V dc

RS tilauskoodi: 123-2454Tuotemerkki: ifm electronicValmistajan osanumero.: UGT505
brand-logo
Näytä kaikki Proximity Sensors tuotteet

Tekninen dokumentti

Tekniset tiedot

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

800 mm

Body Style

Threaded Barrel

Analogue Switching Output Type

0-10 V

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

60.5mm

IP Rating

IP67

Housing Material

Epoxy Glass Ceramic, Polyamide, Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-20°C

Switching Current

35 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Standards Met

CE, cULus, cULus Recognised, EN 55011, EN 60068-2-27, EN 60068-2-6, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, UL

Short Circuit Overload Protection

Yes

Alkuperämaa

Italy

Tuotetiedot

UGT500 Series Diffuse Ultrasonic Sensors

IFM Electronics UGT500 series diffuse ultrasonic sensors offer an alternative sensing type for long ranges and difficult surfaces. The UGT500 series are able to operate reliably with heavy soiling, allowing them to be used where photoelectric sensors meet their limits.

Ultrasonic sensors transmit and receive sound waves in the ultrasonic range. Objects to be detected reflect the sound waves and distance information is determined via a time of flight measurement. Ultrasonic sensors are able to detect various object types, including colour or transparent objects or objects with a surface shine.

IFM Electric Ultrasonic Sensors

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 315,00

€ 315,00 kpl (ilman ALV)

€ 395,32

€ 395,32 kpl (Sis ALV:n)

ifm electronic Ultrasonic Threaded Barrel Proximity Sensor, M18, 800 mm Detection 0-10 V, 10 → 30 V dc

€ 315,00

€ 315,00 kpl (ilman ALV)

€ 395,32

€ 395,32 kpl (Sis ALV:n)

ifm electronic Ultrasonic Threaded Barrel Proximity Sensor, M18, 800 mm Detection 0-10 V, 10 → 30 V dc
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

800 mm

Body Style

Threaded Barrel

Analogue Switching Output Type

0-10 V

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

60.5mm

IP Rating

IP67

Housing Material

Epoxy Glass Ceramic, Polyamide, Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-20°C

Switching Current

35 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Standards Met

CE, cULus, cULus Recognised, EN 55011, EN 60068-2-27, EN 60068-2-6, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, UL

Short Circuit Overload Protection

Yes

Alkuperämaa

Italy

Tuotetiedot

UGT500 Series Diffuse Ultrasonic Sensors

IFM Electronics UGT500 series diffuse ultrasonic sensors offer an alternative sensing type for long ranges and difficult surfaces. The UGT500 series are able to operate reliably with heavy soiling, allowing them to be used where photoelectric sensors meet their limits.

Ultrasonic sensors transmit and receive sound waves in the ultrasonic range. Objects to be detected reflect the sound waves and distance information is determined via a time of flight measurement. Ultrasonic sensors are able to detect various object types, including colour or transparent objects or objects with a surface shine.

IFM Electric Ultrasonic Sensors