Igus 2600, e-chain Black Cable Chain - Flexible Slot, W116 mm x D50mm, L1m, 100 mm Min. Bend Radius, Igumid G

RS Stock No.: 720-2745Brand: IgusManufacturers Part No.: 2600.10.100
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

Igus

Width

116 mm

Depth

50mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Slot Type

Flexible

Minimum Bend Radius

100 mm

Fire Behaviour

Flame Retardant, Self-extinguishing

Series

2600, e-chain

Country of Origin

Germany

Product details

Energy Chain® - E2

Chains for various applications
Large pins for long service life
Smooth interior for long cable life
Dirt-repellant exterior (fully enclosed tubes only)
Tapered insertion point for easy assembly
Chain supplied in 1 m lengths

You may be interested in
Stock information temporarily unavailable.

€ 95.50

€ 95.50 Each (Exc. Vat)

€ 119.85

€ 119.85 Each (inc. VAT)

Igus 2600, e-chain Black Cable Chain - Flexible Slot, W116 mm x D50mm, L1m, 100 mm Min. Bend Radius, Igumid G

€ 95.50

€ 95.50 Each (Exc. Vat)

€ 119.85

€ 119.85 Each (inc. VAT)

Igus 2600, e-chain Black Cable Chain - Flexible Slot, W116 mm x D50mm, L1m, 100 mm Min. Bend Radius, Igumid G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 95.50
10 - 49€ 90.50
50+€ 86.00
You may be interested in

Technical Document

Specifications

Brand

Igus

Width

116 mm

Depth

50mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Slot Type

Flexible

Minimum Bend Radius

100 mm

Fire Behaviour

Flame Retardant, Self-extinguishing

Series

2600, e-chain

Country of Origin

Germany

Product details

Energy Chain® - E2

Chains for various applications
Large pins for long service life
Smooth interior for long cable life
Dirt-repellant exterior (fully enclosed tubes only)
Tapered insertion point for easy assembly
Chain supplied in 1 m lengths

You may be interested in