Igus chainflex CF10 Control Cable, 4 Cores, 1 mm², YY, Screened, 10m, Blue

RS Stock No.: 210-0316Brand: IgusManufacturers Part No.: CF10.10.04 (10m)
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Igus

Series

Chainflex CF10

Number of Cores

4

Cross Sectional Area

1 mm²

Sheath Colour

Blue

Control Cable Type

YY

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Length

10m

Country of Origin

Germany

Stock information temporarily unavailable.

€ 135.00

€ 13.50 1 Bag of 10 Metres (Exc. Vat)

€ 169.42

€ 16.942 1 Bag of 10 Metres (inc. VAT)

Igus chainflex CF10 Control Cable, 4 Cores, 1 mm², YY, Screened, 10m, Blue

€ 135.00

€ 13.50 1 Bag of 10 Metres (Exc. Vat)

€ 169.42

€ 16.942 1 Bag of 10 Metres (inc. VAT)

Igus chainflex CF10 Control Cable, 4 Cores, 1 mm², YY, Screened, 10m, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Igus

Series

Chainflex CF10

Number of Cores

4

Cross Sectional Area

1 mm²

Sheath Colour

Blue

Control Cable Type

YY

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Length

10m

Country of Origin

Germany