Tekninen dokumentti
Tekniset tiedot
Merkki
IgusSeries
Chainflex CF31
Number of Cores
4
Cross Sectional Area
2.5 mm²
American Wire Gauge
13 AWG
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Black
Armoured
No
Screened/Unscreened
Screened
Screen Type
Tinned Copper Braid
Outer Diameter
12mm
Minimum Bend Radius
4 x D
Length
25m
Voltage Rating
600/1000 V
Current Rating
30 A
Fire Behaviour
Flame Retardant
Maximum Operating Temperature
+70°C
Conductor Resistance
7.98 Ω/km
Earth Cable
Yes
Insulation material
TPE
Minimum Operating Temperature
-15°C
Oil Resistant
Yes
Cable Shape
Multicore
Alkuperämaa
Germany
€ 387,50
€ 15,50 1 pussi 25 kpl metriä (ilman ALV)
€ 486,31
€ 19,452 1 pussi 25 kpl metriä (Sis ALV:n)
25
€ 387,50
€ 15,50 1 pussi 25 kpl metriä (ilman ALV)
€ 486,31
€ 19,452 1 pussi 25 kpl metriä (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
25
Varastotiedot eivät ole tilapäisesti saatavilla.
Tekninen dokumentti
Tekniset tiedot
Merkki
IgusSeries
Chainflex CF31
Number of Cores
4
Cross Sectional Area
2.5 mm²
American Wire Gauge
13 AWG
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Black
Armoured
No
Screened/Unscreened
Screened
Screen Type
Tinned Copper Braid
Outer Diameter
12mm
Minimum Bend Radius
4 x D
Length
25m
Voltage Rating
600/1000 V
Current Rating
30 A
Fire Behaviour
Flame Retardant
Maximum Operating Temperature
+70°C
Conductor Resistance
7.98 Ω/km
Earth Cable
Yes
Insulation material
TPE
Minimum Operating Temperature
-15°C
Oil Resistant
Yes
Cable Shape
Multicore
Alkuperämaa
Germany