Igus chainflex CF5 Control Cable, 7 Cores, 1.5 mm², Unscreened, 25m, Green PVC Sheath, 15 AWG

RS tilauskoodi: 765-4134Tuotemerkki: IgusValmistajan osanumero.: CF5.15.07
brand-logo
Näytä kaikki Control Cable tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Igus

Series

chainflex CF5

Number of Cores

7

Cross Sectional Area

1.5 mm²

American Wire Gauge

15 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Green

Screened/Unscreened

Unscreened

Armoured

No

Screen Type

Unscreened

Outer Diameter

10.5mm

Length

25m

Minimum Bend Radius

17 x D

Voltage Rating

300/500 V

Current Rating

18 A

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+70°C

Conductor Resistance

13.3 Ω/km

Minimum Operating Temperature

-5°C

Oil Resistant

Yes

Cable Shape

Multicore

Insulation material

PVC

Earth Cable

Yes

Alkuperämaa

Germany

Tuotetiedot

Chainflex® PVC Control Cable CF 5

Chainflex® PVC Control Cable CF 5 is used for high load requirements. Applications include: Storage and retrieval units for high-bay warehouses, machining units/packaging machines, quick handling and indoor cranes

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 356,00

€ 356,00 1 kela 25 metriä (ilman ALV)

€ 446,78

€ 446,78 1 kela 25 metriä (Sis ALV:n)

Igus chainflex CF5 Control Cable, 7 Cores, 1.5 mm², Unscreened, 25m, Green PVC Sheath, 15 AWG

€ 356,00

€ 356,00 1 kela 25 metriä (ilman ALV)

€ 446,78

€ 446,78 1 kela 25 metriä (Sis ALV:n)

Igus chainflex CF5 Control Cable, 7 Cores, 1.5 mm², Unscreened, 25m, Green PVC Sheath, 15 AWG
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

Igus

Series

chainflex CF5

Number of Cores

7

Cross Sectional Area

1.5 mm²

American Wire Gauge

15 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Green

Screened/Unscreened

Unscreened

Armoured

No

Screen Type

Unscreened

Outer Diameter

10.5mm

Length

25m

Minimum Bend Radius

17 x D

Voltage Rating

300/500 V

Current Rating

18 A

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+70°C

Conductor Resistance

13.3 Ω/km

Minimum Operating Temperature

-5°C

Oil Resistant

Yes

Cable Shape

Multicore

Insulation material

PVC

Earth Cable

Yes

Alkuperämaa

Germany

Tuotetiedot

Chainflex® PVC Control Cable CF 5

Chainflex® PVC Control Cable CF 5 is used for high load requirements. Applications include: Storage and retrieval units for high-bay warehouses, machining units/packaging machines, quick handling and indoor cranes

Saatat olla kiinnostunut