Tekninen dokumentti
Tekniset tiedot
Merkki
IgusSeries
chainflex CF6
Number of Cores
4
Cross Sectional Area
0.25 mm²
American Wire Gauge
24 AWG
Conductor Material
Bare Copper
Sheath Material
PVC
Sheath Colour
Green
Armoured
No
Screen Type
Braid
Screened/Unscreened
Screened
Outer Diameter
7.5mm
Length
25m
Minimum Bend Radius
4 x D
Voltage Rating
300/500 V
Current Rating
4 A
Fire Behaviour
Flame Retardant
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-5°C
Oil Resistant
Yes
Cable Shape
Multicore
Insulation material
PP
Conductor Resistance
79 Ω/km
Earth Cable
No
Alkuperämaa
Germany
Tuotetiedot
Chainflex® PVC Control Cable CF6
The Chainflex® PVC control cable CF6 is used for high load requirements. Applications include: Storage and retrieval units for high-bay warehouses, machining units/packaging machines, quick handling and indoor cranes.
€ 210,00
€ 210,00 1 kela 25 metriä (ilman ALV)
€ 263,55
€ 263,55 1 kela 25 metriä (Sis ALV:n)
1
€ 210,00
€ 210,00 1 kela 25 metriä (ilman ALV)
€ 263,55
€ 263,55 1 kela 25 metriä (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
IgusSeries
chainflex CF6
Number of Cores
4
Cross Sectional Area
0.25 mm²
American Wire Gauge
24 AWG
Conductor Material
Bare Copper
Sheath Material
PVC
Sheath Colour
Green
Armoured
No
Screen Type
Braid
Screened/Unscreened
Screened
Outer Diameter
7.5mm
Length
25m
Minimum Bend Radius
4 x D
Voltage Rating
300/500 V
Current Rating
4 A
Fire Behaviour
Flame Retardant
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-5°C
Oil Resistant
Yes
Cable Shape
Multicore
Insulation material
PP
Conductor Resistance
79 Ω/km
Earth Cable
No
Alkuperämaa
Germany
Tuotetiedot
Chainflex® PVC Control Cable CF6
The Chainflex® PVC control cable CF6 is used for high load requirements. Applications include: Storage and retrieval units for high-bay warehouses, machining units/packaging machines, quick handling and indoor cranes.