Igus 2.85mm Black iglidur l180-BL-PF 3D Printer Filament, 250g

RS Stock No.: 202-4045Brand: IgusManufacturers Part No.: I180-BL-PF-0300-0250
brand-logo
View all in 3D Printing Materials

Technical Document

Specifications

Brand

Igus

Material Type

Iglidur

Printing Technology

FDM

Colour

Black

Weight

250g

Diameter

2.85mm

Printing Material

iglidur l180-BL-PF

Country of Origin

Germany

Stock information temporarily unavailable.

€ 62.00

€ 62.00 Each (Exc. Vat)

€ 77.81

€ 77.81 Each (inc. VAT)

Igus 2.85mm Black iglidur l180-BL-PF 3D Printer Filament, 250g

€ 62.00

€ 62.00 Each (Exc. Vat)

€ 77.81

€ 77.81 Each (inc. VAT)

Igus 2.85mm Black iglidur l180-BL-PF 3D Printer Filament, 250g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Igus

Material Type

Iglidur

Printing Technology

FDM

Colour

Black

Weight

250g

Diameter

2.85mm

Printing Material

iglidur l180-BL-PF

Country of Origin

Germany