Tekninen dokumentti
Tekniset tiedot
Merkki
IKO Nippon ThompsonRoller Diameter
26mm
Roller Length
36.2mm
Type
Standard Caged
Bore Size
10mm
Static Load Rating
6890N
Dynamic Load Rating
5430N
Material
High Carbon Steel
Alkuperämaa
Japan
Tuotetiedot
Standard Type Cam Follower CF Series
The CF series of cam followers from IKO are available in both high carbon steel and stainless steel and possess high rigidity and accuracy.
The cam follower has a solid stud that can be quickly and easily attached to machine components by tightening of the hexagon bar spanner. In addition, the sealed structure of the cam follower prevents the penetration of foreign particles.
€ 27,90
€ 27,90 kpl (ilman ALV)
€ 35,01
€ 35,01 kpl (Sis ALV:n)
1
€ 27,90
€ 27,90 kpl (ilman ALV)
€ 35,01
€ 35,01 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 27,90 |
5 - 9 | € 26,80 |
10 - 24 | € 25,30 |
25+ | € 24,80 |
Tekninen dokumentti
Tekniset tiedot
Merkki
IKO Nippon ThompsonRoller Diameter
26mm
Roller Length
36.2mm
Type
Standard Caged
Bore Size
10mm
Static Load Rating
6890N
Dynamic Load Rating
5430N
Material
High Carbon Steel
Alkuperämaa
Japan
Tuotetiedot
Standard Type Cam Follower CF Series
The CF series of cam followers from IKO are available in both high carbon steel and stainless steel and possess high rigidity and accuracy.
The cam follower has a solid stud that can be quickly and easily attached to machine components by tightening of the hexagon bar spanner. In addition, the sealed structure of the cam follower prevents the penetration of foreign particles.