Tekninen dokumentti
Tekniset tiedot
Merkki
IKO Nippon ThompsonRail Width
5mm
Rail Length
165mm
Manufacturer Series
LWL
Material
Stainless Steel
Dynamic Load Rating
676N
Static Load Rating
1090N
PRICED TO CLEAR
Yes
Alkuperämaa
Japan
Tuotetiedot
Track Rails - LWL Series
IKO Nippon Thompson Linear Way L is a miniature type linear motion track rail. It provides accuracy and rigidity due to its simple design even in operations under fluctuating loads with changing direction or complex loads. The standard products are made from stainless steel, with a range of shapes and sizes available depending on the application.
Linear Guides and Rails - IKO Nippon Thompson
The Linear Motion Rolling Guide Series from IKO Nippon Thompson is a range of machine parts for reducing linear motion friction. Supplying a large range of products, and available in many sizes including the worlds smallest track rail at just 1 mm wide. Providing high rigidity and high-load capacity, the Linear Motion Rolling Guide Series can be widely used in various fields.
€ 39,70
€ 39,70 kpl (ilman ALV)
€ 49,82
€ 49,82 kpl (Sis ALV:n)
1
€ 39,70
€ 39,70 kpl (ilman ALV)
€ 49,82
€ 49,82 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
IKO Nippon ThompsonRail Width
5mm
Rail Length
165mm
Manufacturer Series
LWL
Material
Stainless Steel
Dynamic Load Rating
676N
Static Load Rating
1090N
PRICED TO CLEAR
Yes
Alkuperämaa
Japan
Tuotetiedot
Track Rails - LWL Series
IKO Nippon Thompson Linear Way L is a miniature type linear motion track rail. It provides accuracy and rigidity due to its simple design even in operations under fluctuating loads with changing direction or complex loads. The standard products are made from stainless steel, with a range of shapes and sizes available depending on the application.
Linear Guides and Rails - IKO Nippon Thompson
The Linear Motion Rolling Guide Series from IKO Nippon Thompson is a range of machine parts for reducing linear motion friction. Supplying a large range of products, and available in many sizes including the worlds smallest track rail at just 1 mm wide. Providing high rigidity and high-load capacity, the Linear Motion Rolling Guide Series can be widely used in various fields.