Tekninen dokumentti
Tekniset tiedot
Merkki
INAInside Diameter
12mm
Outside Diameter
32mm
Race Width
14mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
3.1kN
Dynamic Load Rating
7.2kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
62201
Race Type
Plain
€ 19,40
€ 19,40 kpl (ilman ALV)
€ 24,35
€ 24,35 kpl (Sis ALV:n)
1
€ 19,40
€ 19,40 kpl (ilman ALV)
€ 24,35
€ 24,35 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 19,40 |
5 - 9 | € 18,60 |
10 - 24 | € 17,60 |
25+ | € 17,20 |
Tekninen dokumentti
Tekniset tiedot
Merkki
INAInside Diameter
12mm
Outside Diameter
32mm
Race Width
14mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
3.1kN
Dynamic Load Rating
7.2kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
62201
Race Type
Plain