Technical Document
Specifications
Brand
InfineonDiode Configuration
2x Common Cathode Pair
Application
Switch
Number of Elements per Chip
2
Maximum Forward Current
50mA
Maximum Reverse Voltage
20V
Stock information temporarily unavailable.
€ 270.00
€ 0.09 Each (On a Reel of 3000) (Exc. Vat)
€ 338.85
€ 0.113 Each (On a Reel of 3000) (inc. VAT)
Infineon BB814E6327GR1HTSA1 Dual 2x Common Cathode Pair PIN Diode, 50mA, 20V
3000
€ 270.00
€ 0.09 Each (On a Reel of 3000) (Exc. Vat)
€ 338.85
€ 0.113 Each (On a Reel of 3000) (inc. VAT)
Infineon BB814E6327GR1HTSA1 Dual 2x Common Cathode Pair PIN Diode, 50mA, 20V
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonDiode Configuration
2x Common Cathode Pair
Application
Switch
Number of Elements per Chip
2
Maximum Forward Current
50mA
Maximum Reverse Voltage
20V