Technical Document
Specifications
Brand
InfineonOutput Current
150mA
Input Voltage
1.4 → 40 V
Dimming Operation
PWM, Resistance
Maximum Output Power
1W
Package Type
SC74
Number of Pins
6
Stock information temporarily unavailable.
€ 2.98
€ 0.149 Each (In a Pack of 20) (Exc. Vat)
€ 3.74
€ 0.187 Each (In a Pack of 20) (inc. VAT)
Infineon BCR420UE6433HTMA1 LED Driver IC, 1.4 → 40 V 150mA 6-Pin SC74
Select packaging type
Standard
20
€ 2.98
€ 0.149 Each (In a Pack of 20) (Exc. Vat)
€ 3.74
€ 0.187 Each (In a Pack of 20) (inc. VAT)
Infineon BCR420UE6433HTMA1 LED Driver IC, 1.4 → 40 V 150mA 6-Pin SC74
Stock information temporarily unavailable.
Select packaging type
Standard
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonOutput Current
150mA
Input Voltage
1.4 → 40 V
Dimming Operation
PWM, Resistance
Maximum Output Power
1W
Package Type
SC74
Number of Pins
6