Technical Document
Specifications
Brand
InfineonPower Switch Type
High Side
Power Switch Topology
High Side
Number of Channels
2
Maximum Operating Supply Voltage
28 V
Maximum Operating Current
4.5mA
Package Type
PG-TSDSO-14
Pin Count
14
Stock information temporarily unavailable.
€ 7.75
€ 1.55 Each (In a Pack of 5) (Exc. Vat)
€ 9.73
€ 1.945 Each (In a Pack of 5) (inc. VAT)
Infineon BTG70902EPLXUMA1, DualHigh Side, High Side Power Switch IC 14-Pin, PG-TSDSO-14
Select packaging type
Standard
5
€ 7.75
€ 1.55 Each (In a Pack of 5) (Exc. Vat)
€ 9.73
€ 1.945 Each (In a Pack of 5) (inc. VAT)
Infineon BTG70902EPLXUMA1, DualHigh Side, High Side Power Switch IC 14-Pin, PG-TSDSO-14
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 1.55 | € 7.75 |
50 - 120 | € 1.30 | € 6.50 |
125 - 245 | € 1.25 | € 6.25 |
250 - 495 | € 1.15 | € 5.75 |
500+ | € 0.843 | € 4.22 |
Technical Document
Specifications
Brand
InfineonPower Switch Type
High Side
Power Switch Topology
High Side
Number of Channels
2
Maximum Operating Supply Voltage
28 V
Maximum Operating Current
4.5mA
Package Type
PG-TSDSO-14
Pin Count
14