Technical Document
Specifications
Brand
InfineonFamily Name
CY8C54LP
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M3
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
67MHz
Program Memory Type
Flash
Stock information temporarily unavailable.
€ 15.30
€ 15.30 Each (Exc. Vat)
€ 19.20
€ 19.20 Each (inc. VAT)
Infineon, 32bit ARM Cortex M3, CY8C54LP Microcontroller, 67MHz, 256 kB Flash, 100-Pin TQFP
1
€ 15.30
€ 15.30 Each (Exc. Vat)
€ 19.20
€ 19.20 Each (inc. VAT)
Infineon, 32bit ARM Cortex M3, CY8C54LP Microcontroller, 67MHz, 256 kB Flash, 100-Pin TQFP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 15.30 |
10 - 24 | € 13.90 |
25 - 49 | € 12.70 |
50 - 99 | € 12.50 |
100+ | € 11.80 |
Technical Document
Specifications
Brand
InfineonFamily Name
CY8C54LP
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M3
Data Bus Width
32bit
Program Memory Size
256 kB
Maximum Frequency
67MHz
Program Memory Type
Flash