Technical Document
Specifications
Brand
InfineonBluetooth Class
Class 2
Bluetooth Version
5
Maximum Output Power
4dBm
Receiver Sensitivity
-95dBm
Supported I/O Interfaces
I2C, SPI, UART
Dimensions
16.3 x 12 x 1.7mm
Height
1.7mm
Length
16.3mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-30 °C
Width
12mm
Country of Origin
China
€ 8.10
€ 8.10 Each (Exc. Vat)
€ 10.17
€ 10.17 Each (inc. VAT)
Standard
1
€ 8.10
€ 8.10 Each (Exc. Vat)
€ 10.17
€ 10.17 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonBluetooth Class
Class 2
Bluetooth Version
5
Maximum Output Power
4dBm
Receiver Sensitivity
-95dBm
Supported I/O Interfaces
I2C, SPI, UART
Dimensions
16.3 x 12 x 1.7mm
Height
1.7mm
Length
16.3mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-30 °C
Width
12mm
Country of Origin
China