Infineon FF450R12KE7HPSA1 Single Collector, Single Emitter, Single Gate IGBT, 450 A 1200 V, 3-Pin AG-62MMHB, Through

RS Stock No.: 284-959Brand: InfineonManufacturers Part No.: FF450R12KE7HPSA1
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

450 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Number of Transistors

2

Configuration

Single Collector, Single Emitter, Single Gate

Package Type

AG-62MMHB

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,970.00

€ 197.00 Each (In a Tray of 10) (Exc. Vat)

€ 2,472.35

€ 247.235 Each (In a Tray of 10) (inc. VAT)

Infineon FF450R12KE7HPSA1 Single Collector, Single Emitter, Single Gate IGBT, 450 A 1200 V, 3-Pin AG-62MMHB, Through

€ 1,970.00

€ 197.00 Each (In a Tray of 10) (Exc. Vat)

€ 2,472.35

€ 247.235 Each (In a Tray of 10) (inc. VAT)

Infineon FF450R12KE7HPSA1 Single Collector, Single Emitter, Single Gate IGBT, 450 A 1200 V, 3-Pin AG-62MMHB, Through
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

450 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Number of Transistors

2

Configuration

Single Collector, Single Emitter, Single Gate

Package Type

AG-62MMHB

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more