Infineon HEXFET N-Channel MOSFET, 162 A, 40 V, 3-Pin I2PAK IRF1404LPBF

RS Stock No.: 543-0822Brand: InfineonManufacturers Part No.: IRF1404LPBF
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

162 A

Maximum Drain Source Voltage

40 V

Series

HEXFET

Package Type

I2PAK (TO-262)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

3.8 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

160 nC @ 10 V

Width

4.83mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.67mm

Maximum Operating Temperature

+175 °C

Height

9.65mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.3V

Product details

N-Channel Power MOSFET 40V, Infineon

Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Transistor,MOSFET,N-channel,HE
Price on AskingEach (Exc. Vat)

€ 2.70

€ 2.70 Each (Exc. Vat)

€ 3.39

€ 3.39 Each (inc. VAT)

Infineon HEXFET N-Channel MOSFET, 162 A, 40 V, 3-Pin I2PAK IRF1404LPBF
Select packaging type

€ 2.70

€ 2.70 Each (Exc. Vat)

€ 3.39

€ 3.39 Each (inc. VAT)

Infineon HEXFET N-Channel MOSFET, 162 A, 40 V, 3-Pin I2PAK IRF1404LPBF

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 9€ 2.70
10 - 24€ 2.55
25 - 49€ 2.45
50 - 99€ 2.30
100+€ 2.15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Transistor,MOSFET,N-channel,HE
Price on AskingEach (Exc. Vat)

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

162 A

Maximum Drain Source Voltage

40 V

Series

HEXFET

Package Type

I2PAK (TO-262)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

3.8 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

160 nC @ 10 V

Width

4.83mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.67mm

Maximum Operating Temperature

+175 °C

Height

9.65mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.3V

Product details

N-Channel Power MOSFET 40V, Infineon

Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Transistor,MOSFET,N-channel,HE
Price on AskingEach (Exc. Vat)