Tekninen dokumentti
Tekniset tiedot
Merkki
InfineonChannel Type
N
Maximum Continuous Drain Current
33 A
Maximum Drain Source Voltage
100 V
Series
HEXFET
Package Type
I2PAK (TO-262)
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
44 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
130 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
4.83mm
Transistor Material
Si
Number of Elements per Chip
1
Length
10.67mm
Typical Gate Charge @ Vgs
71 nC @ 10 V
Maximum Operating Temperature
+175 °C
Height
9.65mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Tuotetiedot
N-Channel Power MOSFET 100V, Infineon
The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
€ 14,50
€ 1,45 1 kpl (10 kpl/pakkaus) (ilman ALV)
€ 18,20
€ 1,82 1 kpl (10 kpl/pakkaus) (Sis ALV:n)
Standardi
10
€ 14,50
€ 1,45 1 kpl (10 kpl/pakkaus) (ilman ALV)
€ 18,20
€ 1,82 1 kpl (10 kpl/pakkaus) (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
Standardi
10
Varastotiedot eivät ole tilapäisesti saatavilla.
Määrä | Yksikköhinta | Per Pakkaus |
---|---|---|
10 - 90 | € 1,45 | € 14,50 |
100 - 240 | € 1,40 | € 14,00 |
250 - 490 | € 1,30 | € 13,00 |
500 - 990 | € 1,25 | € 12,50 |
1000+ | € 1,20 | € 12,00 |
Tekninen dokumentti
Tekniset tiedot
Merkki
InfineonChannel Type
N
Maximum Continuous Drain Current
33 A
Maximum Drain Source Voltage
100 V
Series
HEXFET
Package Type
I2PAK (TO-262)
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
44 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
130 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
4.83mm
Transistor Material
Si
Number of Elements per Chip
1
Length
10.67mm
Typical Gate Charge @ Vgs
71 nC @ 10 V
Maximum Operating Temperature
+175 °C
Height
9.65mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.2V
Tuotetiedot
N-Channel Power MOSFET 100V, Infineon
The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.