Infineon TLE4973R075T5S0010XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-6

RS Stock No.: 349-242Brand: InfineonManufacturers Part No.: TLE4973R075T5S0010XUMA1
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Package Type

PG-TISON-8-6

Pin Count

8

Mounting Type

Surface Mount

Country of Origin

Malaysia

€ 15.70

€ 15.70 Each (Exc. Vat)

€ 19.70

€ 19.70 Each (inc. VAT)

Infineon TLE4973R075T5S0010XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-6

€ 15.70

€ 15.70 Each (Exc. Vat)

€ 19.70

€ 19.70 Each (inc. VAT)

Infineon TLE4973R075T5S0010XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-6

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9€ 15.70
10 - 99€ 14.20
100+€ 13.10

Technical Document

Specifications

Package Type

PG-TISON-8-6

Pin Count

8

Mounting Type

Surface Mount

Country of Origin

Malaysia