Technical Document
Specifications
Brand
InfineonSensor Type
Motion Sensor Module
Number of Axis
3
Technology
Digital
Mounting Type
Surface Mount
Interface Type
I2C
Package Type
SG-WFWLB-5-2
Pin Count
5
Stock information temporarily unavailable.
€ 7,860.00
€ 0.524 Each (On a Reel of 15000) (Exc. Vat)
€ 9,864.30
€ 0.658 Each (On a Reel of 15000) (inc. VAT)
Infineon 3-Axis Surface Mount Position Sensor, SG-WFWLB-5-2, I2C, 5-Pin
15000
€ 7,860.00
€ 0.524 Each (On a Reel of 15000) (Exc. Vat)
€ 9,864.30
€ 0.658 Each (On a Reel of 15000) (inc. VAT)
Infineon 3-Axis Surface Mount Position Sensor, SG-WFWLB-5-2, I2C, 5-Pin
Stock information temporarily unavailable.
15000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonSensor Type
Motion Sensor Module
Number of Axis
3
Technology
Digital
Mounting Type
Surface Mount
Interface Type
I2C
Package Type
SG-WFWLB-5-2
Pin Count
5