Ingersoll Rand Single Door Access Control Door Magnet, 1200lb Holding Force 12 V dc, 24 V dc

RS Stock No.: 400-4292Brand: Ingersoll RandManufacturers Part No.: EMML5011
brand-logo
View all in Magnetic Door Locks

Technical Document

Specifications

Holding Force

1200lb

Door Type

Single Door

AC or DC Operation

DC

Failure Mode

Fail Safe

Supply Voltage

12 V dc, 24 V dc

Depth

40 mm

Height

266 mm

Width

73mm

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Ingersoll Rand Single Door Access Control Door Magnet, 1200lb Holding Force 12 V dc, 24 V dc

Price on Asking

Ingersoll Rand Single Door Access Control Door Magnet, 1200lb Holding Force 12 V dc, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Holding Force

1200lb

Door Type

Single Door

AC or DC Operation

DC

Failure Mode

Fail Safe

Supply Voltage

12 V dc, 24 V dc

Depth

40 mm

Height

266 mm

Width

73mm

You may be interested in