Inspire Protection BFE-23 Series Respirator Mask for General Purpose Protection, Type II, Non-Valved, Fold Flat 50 per

RS Stock No.: 281-8668Brand: Inspire ProtectionManufacturers Part No.: BFE-231-C
brand-logo
View all in Disposable Respirators

Technical Document

Specifications

Protection Rating

Type II

Valved

No

Moulded/Fold Flat

Fold Flat

Standards Met

EN14683:2019

Series

BFE-23

Quantity Per Package

50

Category

Respiratory Protection

Colour

Blue

Country of Origin

France

Stock information temporarily unavailable.

€ 2.75

€ 0.055 Each (In a Pack of 50) (Exc. Vat)

€ 3.45

€ 0.069 Each (In a Pack of 50) (inc. VAT)

Inspire Protection BFE-23 Series Respirator Mask for General Purpose Protection, Type II, Non-Valved, Fold Flat 50 per

€ 2.75

€ 0.055 Each (In a Pack of 50) (Exc. Vat)

€ 3.45

€ 0.069 Each (In a Pack of 50) (inc. VAT)

Inspire Protection BFE-23 Series Respirator Mask for General Purpose Protection, Type II, Non-Valved, Fold Flat 50 per
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Protection Rating

Type II

Valved

No

Moulded/Fold Flat

Fold Flat

Standards Met

EN14683:2019

Series

BFE-23

Quantity Per Package

50

Category

Respiratory Protection

Colour

Blue

Country of Origin

France