Integral Memory 8 GB DDR3 Laptop RAM, 1600MHz, SODIMM, 1.35V
Technical Document
Specifications
Brand
Integral MemoryDesktop/Laptop
Laptop
Capacity
8 GB
Speed
1600MHz
Memory Class
DDR3
Memory Socket
SODIMM
Module Type
PC3-12800
Pins
204
Voltage
1.35V
CAS Latency
11
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 122.00
€ 122.00 Each (Exc. Vat)
€ 153.11
€ 153.11 Each (inc. VAT)
Integral Memory 8 GB DDR3 Laptop RAM, 1600MHz, SODIMM, 1.35V
1
€ 122.00
€ 122.00 Each (Exc. Vat)
€ 153.11
€ 153.11 Each (inc. VAT)
Integral Memory 8 GB DDR3 Laptop RAM, 1600MHz, SODIMM, 1.35V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Integral MemoryDesktop/Laptop
Laptop
Capacity
8 GB
Speed
1600MHz
Memory Class
DDR3
Memory Socket
SODIMM
Module Type
PC3-12800
Pins
204
Voltage
1.35V
CAS Latency
11
Country of Origin
Taiwan, Province Of China