Intelligent LED Solutions Red-Orange LED Strip Light

RS Stock No.: 773-2802Brand: Intelligent LED SolutionsManufacturers Part No.: ILS-ON06-RDOR-SD111.
brand-logo
View all in LED Strip Lights

Technical Document

Specifications

LED Colours

Red-Orange

Flexible/Rigid

Rigid

Series

OSLON SSL 80

Product details

OSLON SSL 80 6 LED Strips

The Oslon SSL 80 6+ series of LED lighting strips, from Intelligent LED Solutions, feature 6 Osram Oslon SSL 80 ThinGan (UX: 3) LEDs. Utilising the latest power chip technology, they remain efficient at drive currents up to 1000mA, combined with a low thermal resistance, they ensure a cool running and a highly efficient product. Additionally these Oslon SSL 80 6+ LED lighting strips have industry standard connectors for simple plug and play use, making them ideal for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, down lighters, retail and entertainment lighting.

6 Osram Oslon SSL 80 LEDs with integral 80° silicon resin lenses
Up to 100,000 hour lifetime to 70% of original brightness
24VDC operation
Single input voltage, each board has own regulation built-in
Brightness adjustable by external dimming gear
Mounting holes for M3 screws allow easy installation
Dimensions (L x W x H): 300mm x 20mm x 1.6mm
Up to 5 Oslon 6+ Strips can be linked together to form longer chains
See datasheet for suitable secondary lenses, heat sinks, thermal interface material and power supplies

Intelligent LED Solutions LED Modules - Strips

Stock information temporarily unavailable.

€ 44.80

€ 44.80 Each (Exc. Vat)

€ 56.22

€ 56.22 Each (inc. VAT)

Intelligent LED Solutions Red-Orange LED Strip Light

€ 44.80

€ 44.80 Each (Exc. Vat)

€ 56.22

€ 56.22 Each (inc. VAT)

Intelligent LED Solutions Red-Orange LED Strip Light
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Red-Orange

Flexible/Rigid

Rigid

Series

OSLON SSL 80

Product details

OSLON SSL 80 6 LED Strips

The Oslon SSL 80 6+ series of LED lighting strips, from Intelligent LED Solutions, feature 6 Osram Oslon SSL 80 ThinGan (UX: 3) LEDs. Utilising the latest power chip technology, they remain efficient at drive currents up to 1000mA, combined with a low thermal resistance, they ensure a cool running and a highly efficient product. Additionally these Oslon SSL 80 6+ LED lighting strips have industry standard connectors for simple plug and play use, making them ideal for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, down lighters, retail and entertainment lighting.

6 Osram Oslon SSL 80 LEDs with integral 80° silicon resin lenses
Up to 100,000 hour lifetime to 70% of original brightness
24VDC operation
Single input voltage, each board has own regulation built-in
Brightness adjustable by external dimming gear
Mounting holes for M3 screws allow easy installation
Dimensions (L x W x H): 300mm x 20mm x 1.6mm
Up to 5 Oslon 6+ Strips can be linked together to form longer chains
See datasheet for suitable secondary lenses, heat sinks, thermal interface material and power supplies

Intelligent LED Solutions LED Modules - Strips