ILS ILU-OW01-DEBL-SC221-W2+SLENS., ILS Micro Eye Modules LED Circular Array, 1 Deep Blue LED
RS Stock No.: 226-9542Brand: Intelligent LED SolutionsManufacturers Part No.: ILU-OW01-DEBL-SC221-W2+SLENS.

Technical Document
Specifications
Number of LEDs
1
LED Colours
Deep Blue
LED Colour(s)
Deep Blue
Radiant Flux
1.09W
Series
ILS Micro Eye Modules
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 46.20
€ 46.20 Each (Exc. Vat)
€ 57.98
€ 57.98 Each (inc. VAT)
ILS ILU-OW01-DEBL-SC221-W2+SLENS., ILS Micro Eye Modules LED Circular Array, 1 Deep Blue LED
1
€ 46.20
€ 46.20 Each (Exc. Vat)
€ 57.98
€ 57.98 Each (inc. VAT)
ILS ILU-OW01-DEBL-SC221-W2+SLENS., ILS Micro Eye Modules LED Circular Array, 1 Deep Blue LED
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Number of LEDs
1
LED Colours
Deep Blue
LED Colour(s)
Deep Blue
Radiant Flux
1.09W
Series
ILS Micro Eye Modules
Country of Origin
United Kingdom