Intelligent Memory IM2G16D3FDBG-125, SDRAM 2GBit Surface Mount, 800MHz, 96-Pin 96-ball FBGA
Tekninen dokumentti
Tekniset tiedot
Merkki
Intelligent MemoryMemory Size
2Gbit
Organisation
16M x 16
SDRAM Class
DDR3
Data Rate
800MHz
Data Bus Width
16bit
Maximum Random Access Time
13.5ns
Mounting Type
Surface Mount
Package Type
96-ball FBGA
Pin Count
96
Minimum Operating Supply Voltage
1.28 V
Minimum Operating Temperature
0 °C
Maximum Operating Supply Voltage
1.45 V
Maximum Operating Temperature
95 °C
Alkuperämaa
Taiwan, Province Of China
€ 4,40
€ 2,20 1 kpl (2 kpl/pakkaus) (ilman ALV)
€ 5,52
€ 2,761 1 kpl (2 kpl/pakkaus) (Sis ALV:n)
2
€ 4,40
€ 2,20 1 kpl (2 kpl/pakkaus) (ilman ALV)
€ 5,52
€ 2,761 1 kpl (2 kpl/pakkaus) (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
2
Varastotiedot eivät ole tilapäisesti saatavilla.
Tekninen dokumentti
Tekniset tiedot
Merkki
Intelligent MemoryMemory Size
2Gbit
Organisation
16M x 16
SDRAM Class
DDR3
Data Rate
800MHz
Data Bus Width
16bit
Maximum Random Access Time
13.5ns
Mounting Type
Surface Mount
Package Type
96-ball FBGA
Pin Count
96
Minimum Operating Supply Voltage
1.28 V
Minimum Operating Temperature
0 °C
Maximum Operating Supply Voltage
1.45 V
Maximum Operating Temperature
95 °C
Alkuperämaa
Taiwan, Province Of China