Intelligent Memory IM2G16D3FDBG-125I, SDRAM 2GBit Surface Mount, 800MHz, 96-Pin 96-ball FBGA
Technical Document
Specifications
Brand
Intelligent MemoryMemory Size
2Gbit
Organisation
16M x 16
SDRAM Class
DDR3
Data Rate
800MHz
Data Bus Width
16bit
Maximum Random Access Time
13.5ns
Mounting Type
Surface Mount
Package Type
96-ball FBGA
Pin Count
96
Minimum Operating Supply Voltage
1.28 V
Minimum Operating Temperature
-40 °C
Maximum Operating Supply Voltage
1.45 V
Maximum Operating Temperature
95 °C
Country of Origin
Taiwan, Province Of China
€ 5.10
€ 2.55 Each (In a Pack of 2) (Exc. Vat)
€ 6.40
€ 3.20 Each (In a Pack of 2) (inc. VAT)
2
€ 5.10
€ 2.55 Each (In a Pack of 2) (Exc. Vat)
€ 6.40
€ 3.20 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Intelligent MemoryMemory Size
2Gbit
Organisation
16M x 16
SDRAM Class
DDR3
Data Rate
800MHz
Data Bus Width
16bit
Maximum Random Access Time
13.5ns
Mounting Type
Surface Mount
Package Type
96-ball FBGA
Pin Count
96
Minimum Operating Supply Voltage
1.28 V
Minimum Operating Temperature
-40 °C
Maximum Operating Supply Voltage
1.45 V
Maximum Operating Temperature
95 °C
Country of Origin
Taiwan, Province Of China