Intelligent Memory NAND 16GByte eMMC Flash Memory 153-Pin FBGA, IMC1B1A5C6A9A8I3A5A0000
Technical Document
Specifications
Memory Size
16GByte
Interface Type
eMMC
Package Type
FBGA
Pin Count
153
Mounting Type
Surface Mount
Cell Type
NAND
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
85 °C
Series
IMC1B1
Country of Origin
Taiwan, Province Of China
€ 11.70
€ 11.70 Each (Exc. Vat)
€ 14.68
€ 14.68 Each (inc. VAT)
1
€ 11.70
€ 11.70 Each (Exc. Vat)
€ 14.68
€ 14.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Memory Size
16GByte
Interface Type
eMMC
Package Type
FBGA
Pin Count
153
Mounting Type
Surface Mount
Cell Type
NAND
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
85 °C
Series
IMC1B1
Country of Origin
Taiwan, Province Of China