Tekninen dokumentti
Tekniset tiedot
Merkki
InterrollRoller Length
500mm
Roller Diameter
40mm
Tube Material
PVC
Spindle Size
8mm
Inside Frame Width
510mm
Spindle Shape
Round
Fixing Type
Spring Loaded
Spindle Material
Zinc Plated Steel
Overall Length
530mm
Alkuperämaa
Germany
Tuotetiedot
40mm Diameter
PVC rollers offer sound insulation, resistance to chemicals and corrosion, impact resistance and reduced susceptibility to marking products. They are low in weight and easy to clean. These are fitted with roller bearings and have spring-loaded, non-threaded plain spindles. They are available in three diameters and a wide choice of lengths to meet most conveying requirements.
€ 21,50
€ 21,50 kpl (ilman ALV)
€ 26,98
€ 26,98 kpl (Sis ALV:n)
1
€ 21,50
€ 21,50 kpl (ilman ALV)
€ 26,98
€ 26,98 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 21,50 |
5 - 9 | € 20,60 |
10 - 24 | € 19,40 |
25+ | € 19,00 |
Tekninen dokumentti
Tekniset tiedot
Merkki
InterrollRoller Length
500mm
Roller Diameter
40mm
Tube Material
PVC
Spindle Size
8mm
Inside Frame Width
510mm
Spindle Shape
Round
Fixing Type
Spring Loaded
Spindle Material
Zinc Plated Steel
Overall Length
530mm
Alkuperämaa
Germany
Tuotetiedot
40mm Diameter
PVC rollers offer sound insulation, resistance to chemicals and corrosion, impact resistance and reduced susceptibility to marking products. They are low in weight and easy to clean. These are fitted with roller bearings and have spring-loaded, non-threaded plain spindles. They are available in three diameters and a wide choice of lengths to meet most conveying requirements.