Interroll Polyamide Round Conveyor Roller Plain 50mm Dia. x 65mm L, 30kg Load Capacity, 8mm Spindle, 63mm Overall Length

RS Stock No.: 235-2224Brand: InterrollManufacturers Part No.: 2900IMPA: 6706800
brand-logo
View all in Conveyor Rollers

Technical Document

Specifications

Roller Length

65mm

Roller Diameter

50mm

Tube Material

Polyamide

Spindle Size

8mm

Load Capacity

30kg

Spindle Shape

Round

Fixing Type

Plain

Weight Class

Heavy Duty

Overall Length

63mm

Country of Origin

Germany

Product details

Heavy Duty Track Rollers

Plain or flanged Polyamide rollers for use in heavy duty conveying systems.,The rollers have dual ball bearings and are available in plain or flanged form.,Maximum loading is 30kg per roller.

€ 11.70

€ 11.70 Each (Exc. Vat)

€ 14.68

€ 14.68 Each (inc. VAT)

Interroll Polyamide Round Conveyor Roller Plain 50mm Dia. x 65mm L, 30kg Load Capacity, 8mm Spindle, 63mm Overall Length

€ 11.70

€ 11.70 Each (Exc. Vat)

€ 14.68

€ 14.68 Each (inc. VAT)

Interroll Polyamide Round Conveyor Roller Plain 50mm Dia. x 65mm L, 30kg Load Capacity, 8mm Spindle, 63mm Overall Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 11.70
5 - 9€ 11.20
10 - 24€ 11.00
25+€ 10.70

Technical Document

Specifications

Roller Length

65mm

Roller Diameter

50mm

Tube Material

Polyamide

Spindle Size

8mm

Load Capacity

30kg

Spindle Shape

Round

Fixing Type

Plain

Weight Class

Heavy Duty

Overall Length

63mm

Country of Origin

Germany

Product details

Heavy Duty Track Rollers

Plain or flanged Polyamide rollers for use in heavy duty conveying systems.,The rollers have dual ball bearings and are available in plain or flanged form.,Maximum loading is 30kg per roller.