Technical Document
Specifications
Brand
IrwinPlier Types in Set
Combination Pliers, Cutters, Long Nose Pliers
Number of Pieces
3
Material
Chrome Nickel Steel
Overall Length
250 mm
Country of Origin
Taiwan, Province Of China
Product details
Irwin Vise-Grip Pro Pliers 3 Piece Set
Introducing the set of 3 IRWIN Vise-Grip Pro Pliers designed with professionals in mind. These high-quality tools are made from Chromium-Nickel Steel for superior durability and long life operation. Featuring the ProTouch handles, these pliers are comfortable to use and provide firm grip even in wet outdoor conditions. The pliers also feature machined jaws for maximum gripping strength and high performance.
Features and Benefits:
Manufactured from chromium-nickel steel for improved durability and long life operation
The ergonomically designed bi-material handle provides a comfortable and firm grip
Machined jaws for maximum gripping strength
Combination pliers - ideal for gripping and cutting
Diagonal Piano wire cutting pliers - ideal for cutting copper wire, aluminium and piano wire
Slimline design with a high precision finish
Typical Applications:
Pliers are hand tools designed for a wide range of applications. Pliers, in general, are used for gripping, holding, twisting, bending, or even cutting materials such as wires. Pliers are commonly used by professionals e.g. electricians, plumbers, carpenters, gas engineers, car mechanics and all DIY enthusiasts.
Certifications & Approvals:
TÜV/GS
FAQs:
Are these pliers safe when working with electricity?
No, these pliers are not VDE approved and cannot be used on live electrical equipment. For VDE approved option please go to 8793088.
Can these pliers be used for cutting wires?
Yes, the set includes wire cutters so can be used for cutting cabling or wiring.
What do I get in the set?
This 3 piece set contains the following:
1 x Long Nose Pliers
1 x Combination Pliers
1 x Diagonal Pliers
Supplied with
Long nose plier 8in; Combination plier 7in; Diagonal Cutter 6in
€ 87.50
€ 87.50 Each (Exc. Vat)
€ 109.81
€ 109.81 Each (inc. VAT)
1
€ 87.50
€ 87.50 Each (Exc. Vat)
€ 109.81
€ 109.81 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IrwinPlier Types in Set
Combination Pliers, Cutters, Long Nose Pliers
Number of Pieces
3
Material
Chrome Nickel Steel
Overall Length
250 mm
Country of Origin
Taiwan, Province Of China
Product details
Irwin Vise-Grip Pro Pliers 3 Piece Set
Introducing the set of 3 IRWIN Vise-Grip Pro Pliers designed with professionals in mind. These high-quality tools are made from Chromium-Nickel Steel for superior durability and long life operation. Featuring the ProTouch handles, these pliers are comfortable to use and provide firm grip even in wet outdoor conditions. The pliers also feature machined jaws for maximum gripping strength and high performance.
Features and Benefits:
Manufactured from chromium-nickel steel for improved durability and long life operation
The ergonomically designed bi-material handle provides a comfortable and firm grip
Machined jaws for maximum gripping strength
Combination pliers - ideal for gripping and cutting
Diagonal Piano wire cutting pliers - ideal for cutting copper wire, aluminium and piano wire
Slimline design with a high precision finish
Typical Applications:
Pliers are hand tools designed for a wide range of applications. Pliers, in general, are used for gripping, holding, twisting, bending, or even cutting materials such as wires. Pliers are commonly used by professionals e.g. electricians, plumbers, carpenters, gas engineers, car mechanics and all DIY enthusiasts.
Certifications & Approvals:
TÜV/GS
FAQs:
Are these pliers safe when working with electricity?
No, these pliers are not VDE approved and cannot be used on live electrical equipment. For VDE approved option please go to 8793088.
Can these pliers be used for cutting wires?
Yes, the set includes wire cutters so can be used for cutting cabling or wiring.
What do I get in the set?
This 3 piece set contains the following:
1 x Long Nose Pliers
1 x Combination Pliers
1 x Diagonal Pliers
Supplied with
Long nose plier 8in; Combination plier 7in; Diagonal Cutter 6in