Irwin 6-Piece Twist Drill Bit Set for Wood, 32mm Max, 16mm Min, HSS Bits

RS Stock No.: 145-7952Brand: IrwinManufacturers Part No.: 10506628
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

Irwin

Drilling Application

Wood

Drill Bit Type

Twist Drill Bit

Material

HSS

Number of Pieces

6

Minimum Size

16mm

Maximum Size

32mm

Set Contents

16 mm Blue Groove 6X, 18 mm Blue Groove 6X, 20 mm Blue Groove 6X, 22 mm Blue Groove 6X, 25 mm Blue Groove 6X, 32 mm Blue Groove 6X

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 91.50

€ 91.50 1 Set (Exc. Vat)

€ 114.83

€ 114.83 1 Set (inc. VAT)

Irwin 6-Piece Twist Drill Bit Set for Wood, 32mm Max, 16mm Min, HSS Bits

€ 91.50

€ 91.50 1 Set (Exc. Vat)

€ 114.83

€ 114.83 1 Set (inc. VAT)

Irwin 6-Piece Twist Drill Bit Set for Wood, 32mm Max, 16mm Min, HSS Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Irwin

Drilling Application

Wood

Drill Bit Type

Twist Drill Bit

Material

HSS

Number of Pieces

6

Minimum Size

16mm

Maximum Size

32mm

Set Contents

16 mm Blue Groove 6X, 18 mm Blue Groove 6X, 20 mm Blue Groove 6X, 22 mm Blue Groove 6X, 25 mm Blue Groove 6X, 32 mm Blue Groove 6X

Country of Origin

China

You may be interested in