Technical Document
Specifications
Brand
IsocomMounting Type
Through Hole
Output Device
Phototransistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Typical Rise Time
6µs
Maximum Input Current
50 mA
Isolation Voltage
5.3 kVrms, 7500 V Pk
Typical Fall Time
6µs
Minimum Current Transfer Ratio
20%
Series
TIL191
Country of Origin
Thailand
Product details
Optocoupler, Phototransistor Output, Isocom Components
Optocouplers, Isocom Components
€ 22.40
€ 0.224 Each (In a Tube of 100) (Exc. Vat)
€ 28.11
€ 0.281 Each (In a Tube of 100) (inc. VAT)
100
€ 22.40
€ 0.224 Each (In a Tube of 100) (Exc. Vat)
€ 28.11
€ 0.281 Each (In a Tube of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
IsocomMounting Type
Through Hole
Output Device
Phototransistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Typical Rise Time
6µs
Maximum Input Current
50 mA
Isolation Voltage
5.3 kVrms, 7500 V Pk
Typical Fall Time
6µs
Minimum Current Transfer Ratio
20%
Series
TIL191
Country of Origin
Thailand
Product details