Technical Document
Specifications
Brand
iStorageModel
DiskGenie
Capacity
1 TB
Dimensions
120 x 84.5 x 19mm
Length
120mm
Width
84.5mm
Height
19mm
Country of Origin
China
Product details
iStorage diskG
The diskG from iStorage offers powerful hardware encryption in a compact, portable device with a totally unique difference. With the same easy-to-use keypad design and software free setup, the diskAshur enables you to access the drive with your own unique pin but now at data transfer speeds of up to 5Gbps
Military Grade FIPS PUB 197 Validated Encryption
PIN activated 6-16 digits - Alphanumeric keypad use a memorable number or word for your PIN
Hardware Encrypted Drive - Real-time 256-bit AES encryption seamlessly encrypts all data on the drive, protecting the drive even if it is removed from its casing
Super Speed USB 3.0 Connection
Administrator Password Feature - Ideal for IT departments looking to secure their mobile users, by allowing setup of administrator access to the drive before being distributed to their user(s)
Brute Force Self Destruct Feature
Auto Lock Feature
Drive Reset Feature
Variable Time Circuit Technology
OS and Platform Independent – Compatible with Windows, Mac, Linux and embedded systems
No software or drivers required
Wear Resistant Key Pad
Brute Force Hack Defence Mechanism
Customisation service available - Contact iStorage for further information
€ 438.00
€ 438.00 Each (Exc. Vat)
€ 549.69
€ 549.69 Each (inc. VAT)
1
€ 438.00
€ 438.00 Each (Exc. Vat)
€ 549.69
€ 549.69 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
iStorageModel
DiskGenie
Capacity
1 TB
Dimensions
120 x 84.5 x 19mm
Length
120mm
Width
84.5mm
Height
19mm
Country of Origin
China
Product details
iStorage diskG
The diskG from iStorage offers powerful hardware encryption in a compact, portable device with a totally unique difference. With the same easy-to-use keypad design and software free setup, the diskAshur enables you to access the drive with your own unique pin but now at data transfer speeds of up to 5Gbps
Military Grade FIPS PUB 197 Validated Encryption
PIN activated 6-16 digits - Alphanumeric keypad use a memorable number or word for your PIN
Hardware Encrypted Drive - Real-time 256-bit AES encryption seamlessly encrypts all data on the drive, protecting the drive even if it is removed from its casing
Super Speed USB 3.0 Connection
Administrator Password Feature - Ideal for IT departments looking to secure their mobile users, by allowing setup of administrator access to the drive before being distributed to their user(s)
Brute Force Self Destruct Feature
Auto Lock Feature
Drive Reset Feature
Variable Time Circuit Technology
OS and Platform Independent – Compatible with Windows, Mac, Linux and embedded systems
No software or drivers required
Wear Resistant Key Pad
Brute Force Hack Defence Mechanism
Customisation service available - Contact iStorage for further information