Technical Document
Specifications
Brand
ITT CannonSeal Type
Wire Seal
For Use With
APD Series
Length
6.5mm
Diameter
5.7mm
IP Rating
IP67, IP69K
Series
121
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Product details
ITT Cannon Connectors APD Series Wire Seals for 4 Way
ITT Cannon APD series individual wire seal for high power 4 way connectors, available in a variety of colours and sizes. These wire seals offers individual wire sealing to cables assembled within the APD series 4 way connectors.
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
€ 490.00
€ 490.00 1 Pack of 5000 (Exc. Vat)
€ 614.95
€ 614.95 1 Pack of 5000 (inc. VAT)
1
€ 490.00
€ 490.00 1 Pack of 5000 (Exc. Vat)
€ 614.95
€ 614.95 1 Pack of 5000 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ITT CannonSeal Type
Wire Seal
For Use With
APD Series
Length
6.5mm
Diameter
5.7mm
IP Rating
IP67, IP69K
Series
121
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Product details
ITT Cannon Connectors APD Series Wire Seals for 4 Way
ITT Cannon APD series individual wire seal for high power 4 way connectors, available in a variety of colours and sizes. These wire seals offers individual wire sealing to cables assembled within the APD series 4 way connectors.
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
