ITT Cannon, CA-COM, Copper Alloy 35 Way Box Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size

RS tilauskoodi: 469-055Tuotemerkki: ITT CannonValmistajan osanumero.: CA02COM-E28-15S-B
brand-logo

Tekninen dokumentti

Tekniset tiedot

Number Of Contacts

35

Gender

Female

Contact Gender

Female

Current Rating

22A

Shell Size

28

Mounting Type

Box Mount

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

CA-COM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Nickel

Contact Material

Copper Alloy

Tuotetiedot

Panel Plugs and Sockets

ITT CA Com Range - Metal

Nickel-plated aluminium alloy circular connectors featuring 3-point bayonet coupling, tin-plated copper alloy contacts with solder connections and high-quality flame-retardant insulators.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 160,00

€ 160,00 kpl (ilman ALV)

€ 200,80

€ 200,80 kpl (Sis ALV:n)

ITT Cannon, CA-COM, Copper Alloy 35 Way Box Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size

€ 160,00

€ 160,00 kpl (ilman ALV)

€ 200,80

€ 200,80 kpl (Sis ALV:n)

ITT Cannon, CA-COM, Copper Alloy 35 Way Box Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 4€ 160,00
5 - 24€ 144,00
25+€ 127,00

Tekninen dokumentti

Tekniset tiedot

Number Of Contacts

35

Gender

Female

Contact Gender

Female

Current Rating

22A

Shell Size

28

Mounting Type

Box Mount

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

CA-COM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Nickel

Contact Material

Copper Alloy

Tuotetiedot

Panel Plugs and Sockets

ITT CA Com Range - Metal

Nickel-plated aluminium alloy circular connectors featuring 3-point bayonet coupling, tin-plated copper alloy contacts with solder connections and high-quality flame-retardant insulators.