ITT Cannon Circular Connector, 15 Contacts, Panel Mount, Socket, Male, IP67, Trident Neptune Series

RS tilauskoodi: 446-6325Tuotemerkki: ITT CannonValmistajan osanumero.: TN7S16-0213P1L / 192900-0583
brand-logo

Tekninen dokumentti

Tekniset tiedot

Number Of Contacts

15

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67

Body Orientation

Straight

Series

Trident Neptune

Contact Plating

Nickel

Maximum Operating Temperature

+105°C

Contact Material

Copper

Minimum Operating Temperature

-55°C

Alkuperämaa

Hungary

Tuotetiedot

Panel Plug and Socket Shells, Jam Nut Fixing

Mounted from the rear of a panel via a single "D" hole. May also be used for in-line connections. Includes "O" ring interface seals, rubber cable seals, seal securing nuts and plastic jam nut.Can be used for in-line connections.

Neptune

Based on Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available.,To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires : 2.7 to 4.0mm.,Number of contacts shown as power/signal eg 2//13.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 26,10

€ 26,10 kpl (ilman ALV)

€ 32,76

€ 32,76 kpl (Sis ALV:n)

ITT Cannon Circular Connector, 15 Contacts, Panel Mount, Socket, Male, IP67, Trident Neptune Series

€ 26,10

€ 26,10 kpl (ilman ALV)

€ 32,76

€ 32,76 kpl (Sis ALV:n)

ITT Cannon Circular Connector, 15 Contacts, Panel Mount, Socket, Male, IP67, Trident Neptune Series
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 19€ 26,10
20 - 39€ 23,50
40+€ 20,80

Tekninen dokumentti

Tekniset tiedot

Number Of Contacts

15

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67

Body Orientation

Straight

Series

Trident Neptune

Contact Plating

Nickel

Maximum Operating Temperature

+105°C

Contact Material

Copper

Minimum Operating Temperature

-55°C

Alkuperämaa

Hungary

Tuotetiedot

Panel Plug and Socket Shells, Jam Nut Fixing

Mounted from the rear of a panel via a single "D" hole. May also be used for in-line connections. Includes "O" ring interface seals, rubber cable seals, seal securing nuts and plastic jam nut.Can be used for in-line connections.

Neptune

Based on Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available.,To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires : 2.7 to 4.0mm.,Number of contacts shown as power/signal eg 2//13.