Technical Document
Specifications
Brand
ITW DevconAdhesive Type
Epoxy Adhesive
Trade Name
5 Minute Epoxy
Application
Bonding
Material Compatibility
Ceramic, Concrete, Fabric, Glass, Metal, Wood
Colour
Amber
Product Form
Paste
Package Type
Dual Cartridge
Package Size
400 ml
Cure Time
45 → 60 min
Shear Strength
13 MPa
Maximum Operating Temperature
+93°C
Operating Temperature Range
-40 → +93 °C
Setting Time
3 → 6min
Minimum Operating Temperature
-40°C
Country of Origin
Ireland
Product details
Rapid Cure Epoxy Adhesive, 5 Minute ®
Fast curing clear epoxy adhesive
4 minute pot life
93°C maximum operating temperature
Works down to -40°C when cured
ITW Devcon Structural Adhesives
Two-part structural adhesives and dispensing systems which allows the metering, mixing and accurate application of epoxy and acrylic structural adhesives. They ensure accurate ratio mix, fast application with a predetermined flow rate and reduced waste/mess. To apply the adhesive a system of a 1:1 ratio cartridge (in 3 sizes) application gun and static mixing nozzle is required; each is available separately.
€ 104.00
€ 104.00 Each (Exc. Vat)
€ 130.52
€ 130.52 Each (inc. VAT)
1
€ 104.00
€ 104.00 Each (Exc. Vat)
€ 130.52
€ 130.52 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 5 | € 104.00 |
6 - 14 | € 100.00 |
15+ | € 94.00 |
Technical Document
Specifications
Brand
ITW DevconAdhesive Type
Epoxy Adhesive
Trade Name
5 Minute Epoxy
Application
Bonding
Material Compatibility
Ceramic, Concrete, Fabric, Glass, Metal, Wood
Colour
Amber
Product Form
Paste
Package Type
Dual Cartridge
Package Size
400 ml
Cure Time
45 → 60 min
Shear Strength
13 MPa
Maximum Operating Temperature
+93°C
Operating Temperature Range
-40 → +93 °C
Setting Time
3 → 6min
Minimum Operating Temperature
-40°C
Country of Origin
Ireland
Product details
Rapid Cure Epoxy Adhesive, 5 Minute ®
Fast curing clear epoxy adhesive
4 minute pot life
93°C maximum operating temperature
Works down to -40°C when cured
ITW Devcon Structural Adhesives
Two-part structural adhesives and dispensing systems which allows the metering, mixing and accurate application of epoxy and acrylic structural adhesives. They ensure accurate ratio mix, fast application with a predetermined flow rate and reduced waste/mess. To apply the adhesive a system of a 1:1 ratio cartridge (in 3 sizes) application gun and static mixing nozzle is required; each is available separately.